surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
1-5767005-3 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

1-5767005-3

TE Connectivity / AMP Brand

MICT,495PLUG,228,ASSY,.025,REC

PRICING per piece  AVAILABILITY real time   
1-2 :$93.72
3-5 :$89.03
6-11 :$84.58
12-323 :$80.36
324-499 :$77.83
500-999 :$66.11
1,000-2,499 :$58.57
2,500 + :$50.21
8 can ship tomorrow
In our stock 
More available to ship 5/8/17
Manufacturer’s Lead Time 
Ships From: Chicago, IL
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 1-5767005-3
RoHS: Yes
Type: High Speed Fine Pitch Connector
Termination Method: Solder
Maximum Voltage Rating: 30 VAC
Family: 5767005
Pitch: 2.54/0.64 mm
Maximum Current Rating: (11.5/1)/Contact A
Body Orientation: Straight
Number of Contacts: 228
Mounting: Through Hole/Surface Mount
Maximum Contact Resistance: 10 mOhm
Gender: PL
Operating Temperature: -55 to 125 °C
Dimension: 88.9 x 8.72 x 12.45 mm
ACCESSORIES (10)
Customers Who Bought 1-5767005-3 Also Bought
DESCRIPTION
MICT,495PLUG,228,ASSY,.025,REC
PART CLASSIFICATION DATA
HTS: 8536694040
COO: US
ECCN: EAR99
DID YOU KNOW?