surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
1-5767005-0 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

1-5767005-0

TE Connectivity / AMP Brand

MICT,495PLUG,114,ASSY,.025,REC

PRICING per piece  AVAILABILITY real time   
1-9 :$47.15
10-139 :$42.44
140-269 :$40.32
270-539 :$38.30
540-999 :$35.25
1,000-2,499 :$31.23
2,500-4,999 :$26.76
5,000 + :$24.09
400 can ship tomorrow
In our stock 
More available to ship 5/10/17
Manufacturer’s Lead Time 
Ships From: Chicago, IL
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 1-5767005-0
RoHS: Yes
Type: High Speed Fine Pitch Connector
Termination Method: Solder
Maximum Voltage Rating: 30 VAC
Family: 5767005
Pitch: 2.54/0.64 mm
Maximum Current Rating: (11.5/1)/Contact A
Body Orientation: Straight
Number of Contacts: 114
Mounting: Through Hole/Surface Mount
Maximum Contact Resistance: 10 mOhm
Gender: PL
Operating Temperature: -55 to 125 °C
Dimension: 50.8 x 5.28 x 12.45 mm
ACCESSORIES (10)
Customers Who Bought 1-5767005-0 Also Bought
DESCRIPTION
MICT,495PLUG,114,ASSY,.025,REC

Product Highlights
  • Connector
  • Connector Style = Plug
  • Mated Stack Height (Vertical) = 12.57 mm, 21.60 mm
  • 114 Positions
  • Vertical Mount Angle
PART CLASSIFICATION DATA
HTS: 8536694040
COO: US
ECCN: EAR99
DID YOU KNOW?