surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
1-5767003-2 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

1-5767003-2

TE Connectivity / AMP Brand

Conn High Speed Fine Pitch Connector PL 190 POS 2.54mm/0.64mm Solder ST Thru-Hole/SMD Tube

PRICING per piece  AVAILABILITY real time   
1-2 :$79.84
3-6 :$75.85
7-13 :$72.06
14-377 :$68.45
378-499 :$66.30
500-999 :$56.32
1,000-2,499 :$49.91
2,500 + :$42.78
Request Quote
25 can ship today
In our stock 
More available to ship 5/5/17
Manufacturer’s Lead Time 
Ships From: Chicago, IL
In Stock quantities placed in the next
11 hour(s) 44 minute(s) ship today!
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 1-5767003-2
RoHS: Yes
Type: High Speed Fine Pitch Connector
Termination Method: Solder
Maximum Voltage Rating: 30 VAC
Family: 5767003
Pitch: 2.54/0.64 mm
Maximum Current Rating: (11.5/1)/Contact A
Body Orientation: Straight
Number of Contacts: 190
Mounting: Through Hole/Surface Mount
Maximum Contact Resistance: 10 mOhm
Gender: PL
Operating Temperature: -55 to 125 °C
Dimension: 76.2 x 8.72 x 10.79 mm
ACCESSORIES (10)
Customers Who Bought 1-5767003-2 Also Bought
DESCRIPTION
Conn High Speed Fine Pitch Connector PL 190 POS 2.54mm/0.64mm Solder ST Thru-Hole/SMD Tube

Product Highlights
  • Connector
  • Plug
  • Mated Stack Height (Vertical) = 10.92 mm, 20.00 mm
  • Number of Positions = 190
  • Vertical Mount Angle

Search Keywords:

board to board, backplane, high speed, matched impedance, cable to board, pcb connectors, parallel, fine pitch, MICTOR , Microstrip, motherboard, daughtercard, low crosstalk,
PART CLASSIFICATION DATA
HTS: 8536694040
COO: US
ECCN: EAR99
DID YOU KNOW?