surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
1-5747301-6 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image
PRICING per piece  AVAILABILITY real time   
1-9 :$10.87
10-24 :$10.44
25-49 :$9.53
50-99 :$8.73
100-999 :$8.56
1,000-2,499 :$8.28
2,500 + :$7.56
894 can ship Monday
See alternative parts
In our stock 
1,126 can ship 6/1/17
Incoming stock 
More available to ship 11/3/17
Manufacturer’s Lead Time 
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 1-5747301-6
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 7
Type: D-Subminiature
Termination Method: Solder
Number of Ports: 1
Maximum Voltage Rating: 250,250 VDC|VAC
Contact Material: Phosphor Bronze
Pitch: 2.77 mm
Number of Terminals: 37
Packaging: Tube
Contact Plating: Gold Over Nickel
Maximum Current Rating: N/A
Body Orientation: Straight
Housing Material: Polyester
Number of Contacts: 37
Mounting: Through Hole
Gender: SKT
Operating Temperature: -55 to 105 °C
Dimension: 69.39 x 12.55 x 12.16 mm
Shell Size: 4
Shell Material/Plating: Carbon Steel/Tin Over Copper
ACCESSORIES (6)
ALTERNATIVE PRODUCTS
Non-RoHS Equivalent
1-747301-6
1-747301-6
In Stock:  187
Customers Who Bought 1-5747301-6 Also Bought
DESCRIPTION
37 RCPT SP/FMS SCRLK

Product Highlights
  • Number of Positions = 37
  • Receptacle
  • PCB Mount Angle = Vertical
  • Product Series = HD 20
  • With Mating Connector Lock
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our community and team of technical experts to help!
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
PART CLASSIFICATION DATA
HTS: 8536694040
COO: MX
ECCN: EAR99
DID YOU KNOW?