surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
1571983-4 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image
PRICING per piece  AVAILABILITY real time   
1-24 :$1.16
25-99 :$1.14
100-249 :$1.11
250-499 :$1.02
500-999 :$0.93
1,000 + :$0.87
91,498 can ship today
In our stock 
More available to ship 8/22/17
Manufacturer’s Lead Time 
Ships From: Chicago, IL
13 views in the last month Popularity 
In Stock quantities placed in the next
4 hour(s) 7 minute(s) ship today!
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 1571983-4
RoHS: Yes
Maximum Non Switching Current: 100 mA
Row Space: 7.59 mm
Maximum AC Voltage Rating: N/A
Family: 1571983
Contact Material: Copper Alloy
Maximum DC Voltage Rating: 24 V
Terminal Type: Gull Wing
Seal Description: Tape
Total Pitch: 3.81 mm
Actuator Material: Liquid Crystal Polymer
Pole Throw Configuration: SPST
Mechanical Life: N/A
Number of Positions: 4
Packaging: N/A
Contact Plating: Gold/Nickel
Electrical Life: 1000 Cycles
Body Orientation: Straight
Actuator Length: 0 mm
Terminal Pitch: 1.27 mm
Product Weight: N/A
Mounting: Surface Mount
Maximum Contact Resistance: 100 mOhm
Seal Location: N/A
Thread Length: N/R
Actuator Style: Recessed Rocker
Dielectric Strength: 300 VAC
Minimum Insulation Resistance: 100 MOhm
Operating Temperature: -30 to 85 °C
Contact Rating @ Voltage: 0.025@24VDC A
Dimension: 6.2 x 8.13 x 2.3 mm
Customers Who Bought 1571983-4 Also Bought
DESCRIPTION
GDH04S04=DIP SWITCH

Product Highlights
  • DIP Switch
  • PCB Mount Style = Surface Mount
  • Single Pole - Single Throw Configuration (Pole-Throw)
  • Actuator Style = Recessed Rocker
  • Sealed
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our community and team of technical experts to help!
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
PART CLASSIFICATION DATA
HTS: 8536509065
COO: HK
ECCN: EAR99
DID YOU KNOW?