surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
1571982-3 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image
PRICING per piece  AVAILABILITY real time   
1-24 :$6.03
25-99 :$5.91
100-249 :$5.79
250-499 :$5.68
500-999 :$5.56
1,000 + :$4.69
500 can ship tomorrow
In our stock 
More available to ship 8/28/17
Manufacturer’s Lead Time 
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 1571982-3
RoHS: Yes
Type: N/A
Maximum AC Voltage Rating: 20 V
Family: 1571982
Contact Material: Copper
Actuator Color: Black
Maximum DC Voltage Rating: 20 V
Seal Description: N/A
Actuator Material: Polyester
Pole Throw Configuration: SPDT
Mechanical Life: N/A
Packaging: Bulk
Contact Plating: Gold/Nickel
Switch Configuration: ON OFF ON
Electrical Life: 80000 Cycles
Body Orientation: Straight
Housing Material: N/A
Product Weight: N/A
Base Material: N/A
Mounting: Through Hole
Maximum Contact Resistance: 20 mOhm
Seal Location: N/A
Actuator Style: Flush Slide
Dielectric Strength: 1000 Vrms
Minimum Insulation Resistance: 1000 MOhm
Operating Temperature: -20 to 80 °C
Contact Rating @ Voltage: 0.4@20VAC 20VDC A
Dimension: 10.16 x 5.23 x 10.05 mm
Customers Who Bought 1571982-3 Also Bought
DESCRIPTION
TSS11EG1PC04=SLIDE SWITCH SPDT
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our community and team of technical experts to help!
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
PART CLASSIFICATION DATA
HTS: 8536509050
COO: MX
ECCN: EAR99
DID YOU KNOW?