surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
1571655-2 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

1571655-2

TE Connectivity / AMP Brand

Conn D-Subminiature SKT 15 POS Solder Cup ST Cable Mount 15 Terminal 1 Port Bulk

PRICING per each  AVAILABILITY real time   
1-49 :$11.652
50-99 :$9.672
100-999 :$8.415
1,000 + :$6.009
Request Quote
96 can ship today
In our stock 
More available to ship 4/20/17
Manufacturer’s Lead Time 
Ships From: Phoenix, AZ
In Stock quantities placed in the next
15 hour(s) 14 minute(s) ship today!
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 1571655-2
RoHS: No
Type: D-Subminiature
Termination Method: Solder Cup
Number of Ports: 1
Maximum Voltage Rating: N/A
Contact Material: Brass
Pitch: N/A
Number of Terminals: 15
Packaging: Bulk
Contact Plating: Gold Over Nickel
Maximum Current Rating: 3/Contact A
Body Orientation: Straight
Housing Material: Polybutylene Terephthalate
Number of Contacts: 15
Mounting: Cable Mount
Gender: SKT
Operating Temperature: N/A
Shell Size: 2
Shell Material/Plating: Steel/Tin
Customers Who Bought 1571655-2 Also Bought
DESCRIPTION
Conn D-Subminiature SKT 15 POS Solder Cup ST Cable Mount 15 Terminal 1 Port Bulk

Product Highlights
  • Connector Kit
  • Product Series = HD-20 (Solder Cup)
  • Number of Positions = 15
  • Shielded
  • Receptacle

Search Keywords:

AMPLIMITE, Office Class II Standards, Subminiature D, PC cable, MIL-C-24308, Battelle Level III, box to box, d-sub, d sub, dsub
PART CLASSIFICATION DATA
ECCN: EAR99
DID YOU KNOW?