1571630-2 TE Connectivity / AMP Brand | Slide Switches
surfy
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
1571630-2 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

1571630-2

TE Connectivity / AMP Brand

MSS2250R04=DPDT SL SW R/A AG

PRICING per piece  AVAILABILITY Updated Today   
1-199 :$1.88
200-349 :$1.70
350-699 :$1.52
700-1,049 :$1.45
1,050-2,099 :$1.37
2,100-2,499 :$1.30
2,500-4,999 :$1.22
5,000 + :$1.07
1,737 can ship today
In our stock This is the quantity we have on-hand in our inventory for immediate shipment.
More available to ship 12/14/17
Manufacturer’s Lead Time This is the manufacturer’s timeline for additional quantities placed with onlinecomponents.com.
In Stock quantities placed in the next
7 hour(s) 32 minute(s) ship today!
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 1571630-2
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 350
Type: N/A
Maximum AC Voltage Rating: 125 V
Family: 1571630
Contact Material: Copper Alloy
Actuator Color: Black
Maximum DC Voltage Rating: N/A
Seal Description: Epoxy
Actuator Material: Polyester
Pole Throw Configuration: DPDT
Mechanical Life: N/A
Packaging: N/A
Contact Plating: Silver
Switch Configuration: N/A
Termination Style: PC Pins
Electrical Life: 15000 Cycles
Body Orientation: Right Angle
Housing Material: N/A
Product Weight: N/A
Base Material: N/A
Mounting: PCB Through Hole
Maximum Contact Resistance: 30 mOhm
Seal Location: Terminals
Actuator Style: Extended Side Slide
Dielectric Strength: 500 Vrms
Minimum Insulation Resistance: 1000 MOhm
Operating Temperature: -20 to 85 °C
Contact Rating @ Voltage: 0.3@125VAC A
Dimension: 16 x 15.8 x 10.5 mm
Base/Housing Material: N/A
Customers Who Bought 1571630-2 Also Bought
DESCRIPTION
MSS2250R04=DPDT SL SW R/A AG

Product Highlights
  • Number of Positions = 2
  • Double Pole - Double Throw Configuration (Pole-Throw)
  • Actuator Style = Extended, Side
  • Actuator Color = Black
  • MSS Series
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our Community (and our team of technical experts) to help?
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
PART CLASSIFICATION DATA
HTS: 8536509050
COO: HK
ECCN: EAR99