surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
TE Connectivity / AMP Brand


Supplier Image

1571563-6

TE Connectivity / AMP Brand

Switch Tactile OFF (ON) SPST Round Button Gull Wing 0.05A 24VDC 1VA 2.55N SMD T/R

PRICING per piece  AVAILABILITY real time   
250-499 :$0.295
500-999 :$0.270
1,000-1,999 :$0.231
2,000 + :$0.216
Request Quote
0 (sold out)
In our stock 
4,250 can ship 2/23/17
Incoming stock 
More available to ship 5/29/17
Manufacturer’s Lead Time 
Minimum Order: 250
Order Increments: 250
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 1571563-6
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 250
Type: N/A
Maximum AC Voltage Rating: N/A
Family: 1571563
Contact Material: Copper Alloy
Actuator Color: White
Maximum DC Voltage Rating: 24 V
Seal Description: N/A
Pole Throw Configuration: SPST
Mechanical Life: N/A
Packaging: Tape and Reel
Contact Plating: Silver Clad
Switch Configuration: OFF (ON)
Illumination Type: N/R
Ground Terminal: No
Electrical Life: 100000 Cycles
Body Orientation: Straight
Actuator Length: 9.4 mm
Housing Material: N/A
Product Weight: N/A
Base Material: N/A
Mounting: Surface Mount
Maximum Contact Resistance: 100 mOhm
Operating Force: 2.55 N
Seal Location: N/A
Actuator Style: Round Button
Dielectric Strength: 500 VAC
Minimum Insulation Resistance: 100 MOhm
Operating Temperature: -35 to 85 °C
Contact Rating @ Voltage: 1 A
Dimension: 10.01mm x 5.99mm x 13mm
Customers Who Bought 1571563-6 Also Bought
DESCRIPTION
Switch Tactile OFF (ON) SPST Round Button Gull Wing 0.05A 24VDC 1VA 2.55N SMD T/R

Product Highlights
  • Switch - Mechanical
  • Tactile
  • Single Pole - Single Throw Configuration (Pole-Throw)
  • Contact Rating = 50mA
  • Operating Function = Off [On]
PART CLASSIFICATION DATA
HTS: 8536509033
COO: KR
ECCN: EAR99
DID YOU KNOW?