surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
1571220-2 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image
PRICING per piece  AVAILABILITY real time   
625-1,249 :$0.740
1,250-1,874 :$0.550
1,875-2,499 :$0.491
2,500 + :$0.481
0 (sold out)
In our stock 
620 can ship 6/5/17
Incoming stock 
More available to ship 8/29/17
Manufacturer’s Lead Time 
Minimum Order: 625
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 1571220-2
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 500
Type: N/A
Maximum AC Voltage Rating: N/A
Family: 1571220
Contact Material: Stainless Steel
Actuator Color: Black
Maximum DC Voltage Rating: 24 V
Seal Description: Silicone Rubber
Pole Throw Configuration: SPST
Mechanical Life: N/A
Packaging: Loose
Contact Plating: Silver
Switch Configuration: OFF (ON)
Illumination Type: N/R
Ground Terminal: No
Electrical Life: 1000000 Cycles
Body Orientation: Straight
Actuator Length: 0.8 mm
Housing Material: N/A
Product Weight: N/A
Base Material: N/A
Mounting: Through Hole
Maximum Contact Resistance: 100 mOhm
Operating Force: 1.57 N
Seal Location: N/A
Actuator Style: Round Button
Dielectric Strength: 500 VAC
Minimum Insulation Resistance: 100 MOhm
Operating Temperature: -20 to 85 °C
Contact Rating @ Voltage: 0.05@24VDC A
Dimension: 12 x 13.3 x 4.3 mm
Customers Who Bought 1571220-2 Also Bought
DESCRIPTION
SWITCH,TACT,12X12,SEALD,W/POST

Product Highlights
  • Switch - Mechanical
  • Tactile
  • Single Pole - Single Throw Configuration (Pole-Throw)
  • Contact Rating = 50mA
  • Process Sealed
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our community and team of technical experts to help!
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
PART CLASSIFICATION DATA
HTS: 8536509065
COO: KR
ECCN: EAR99
DID YOU KNOW?