1571094-7 TE Connectivity / AMP Brand | Rocker Switches
surfy
contact:
chat live
or (888) 906-8217
Browse by
item(s)
PRODUCT INFO
1571094-7 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

1571094-7

TE Connectivity / AMP Brand

PRBSD3-16F-BW000,POWER ROCKER

PRICING per piece  AVAILABILITY Updated Today   
1-49 :$1.68
50-149 :$1.51
150-249 :$1.36
250-499 :$1.29
500-999 :$1.23
1,000-1,999 :$1.16
2,000-4,999 :$1.13
5,000 + :$0.97
470 can ship today
In our stock This is the quantity we have on-hand in our inventory for immediate shipment.
More available to ship 12/14/17
Manufacturer’s Lead Time This is the manufacturer’s timeline for additional quantities placed with onlinecomponents.com.
In Stock quantities placed in the next
4 hour(s) 53 minute(s) ship today!
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 1571094-7
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 50
Maximum AC Voltage Rating: 250 V
Family: PRB
Contact Material: Silver Tin Oxide
Actuator Color: White
Maximum DC Voltage Rating: N/A
Housing Color: N/A
Terminal Type: Quick Connect
Seal Description: N/A
Actuator Material: Nylon 6/6
Pole Throw Configuration: SPDT
Mechanical Life: >100000 Cycles
Packaging: N/A
Contact Plating: Silver
Switch Configuration: ON OFF ON
Inrush Current Rating: 50 A
Bezel Color: Black
IP Rating: N/A
Electrical Life: >6000 Cycles
Body Orientation: Straight
Housing Material: Nylon 6/6
Product Weight: N/A
Base Material: N/A
Mounting: Panel Mount
Maximum Contact Resistance: <50 mOhm
Seal Location: N/A
Actuator Style: Curved Rocker
Dielectric Strength: >1000 VAC
Minimum Insulation Resistance: >100 MOhm
Illumination: N/R
Operating Temperature: -20 to 85 °C
Contact Rating @ Voltage: 372.85 A
Dimension: 31.5 x 18.5 x 35.3 mm
Panel Cutout Dimensions: 27.6 X 13.8mm(Rectangular)
Customers Who Bought 1571094-7 Also Bought
DESCRIPTION
PRBSD3-16F-BW000,POWER ROCKER
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our Community (and our team of technical experts) to help?
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
PART CLASSIFICATION DATA
HTS: 8536509065
COO: TW
ECCN: EAR99