surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
1-5502632-1 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

1-5502632-1

TE Connectivity / AMP Brand

Conn SC Adapter Single Mode/Multimode Simplex RCP ST Panel Mount 0.2dB Bulk

PRICING per piece  AVAILABILITY real time   
1-9 :$2.84
10-99 :$2.55
100-199 :$2.43
200-399 :$2.31
400 + :$2.12
222 can ship today
In our stock 
More available to ship 4/11/17
Manufacturer’s Lead Time 
Ships From: Phoenix, AZ
In Stock quantities placed in the next
16 hour(s) 36 minute(s) ship today!
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 1-5502632-1
RoHS: Yes
Type: SC Adapter
Termination Method: N/A
Family: 5502632
Body Orientation: Straight
Cable Diameter: N/A
Mounting: Panel Mount
Fiber Cable Type: Simplex
Gender: RCP
Mode: Single Mode/Multimode
Operating Temperature: -40 to 85 °C
Dimension: 27.65 x 22.35 x 9.4mm
Customers Who Bought 1-5502632-1 Also Bought
DESCRIPTION
Conn SC Adapter Single Mode/Multimode Simplex RCP ST Panel Mount 0.2dB Bulk

Product Highlights
  • Coupling Receptacle
  • Multimode, Singlemode
  • Fiber Optic Connector Type = Simplex
  • Plastic Housing Material
  • Housing Color = Blue

Search Keywords:

fiber optic, Single Fiber, pre-radiused ferrules, JIS C-5973, TIA 568B, Fiber Channel, TIA FOCIS-3.
PART CLASSIFICATION DATA
HTS: 8538908080
COO: CN
ECCN: EAR99
DID YOU KNOW?