surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
1546842-4 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

1546842-4

TE Connectivity / AMP Brand

JC6-Q208-04=JC6 SERIES TERMINA

PRICING per piece  AVAILABILITY real time   
1-24 :$5.40
25-99 :$5.14
100-162 :$4.88
163-324 :$4.64
325-487 :$2.86
488-649 :$2.27
650 + :$2.22
Request Quote
398 can ship Monday
In our stock 
More available to ship 5/28/17
Manufacturer’s Lead Time 
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 1546842-4
RoHS: Yes
Type: Barrier Strip
Termination Method: Solder Lug
Maximum Voltage Rating: 600 V
Family: 1546842
Pitch: 9.53 mm
Wire Size: 12-22 AWG
Maximum Current Rating: 20/Contact A
Body Orientation: Straight
Number of Contacts: 4
Mounting: Panel Mount
Number of Circuits: 4
Gender: N/A
Operating Temperature: 105(Max) °C
Dimension: 55.6 x 36.32 x 16 mm
Customers Who Bought 1546842-4 Also Bought
DESCRIPTION
JC6-Q208-04=JC6 SERIES TERMINA
PART CLASSIFICATION DATA
HTS: 8536904000
COO: US
ECCN: EAR99
DID YOU KNOW?