surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
1546734-6 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

1546734-6

TE Connectivity / AMP Brand

06P .325" HIGH-RISE DUAL BARRI

PRICING per piece  AVAILABILITY real time   
1-64 :$5.56
65-129 :$5.00
130-259 :$4.75
260-519 :$4.51
520-999 :$4.00
1,000-4,999 :$3.16
5,000-9,999 :$2.60
10,000 + :$2.40
770 can ship Monday
In our stock 
More available to ship 7/2/17
Manufacturer’s Lead Time 
Ships From: Chicago, IL
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 1546734-6
RoHS: Yes
Type: Barrier Strip
Termination Method: Solder
Maximum Voltage Rating: 300 VAC
Family: 1546734
Pitch: 8.26 mm
Wire Size: 12-22 AWG
Maximum Current Rating: 20/Contact A
Body Orientation: Straight
Number of Contacts: 6
Mounting: Through Hole
Number of Circuits: 6
Gender: N/A
Operating Temperature: -40 to 105 °C
Dimension: 51.44 x 15.88 x 23.24 mm
Customers Who Bought 1546734-6 Also Bought
DESCRIPTION
06P .325" HIGH-RISE DUAL BARRI
PART CLASSIFICATION DATA
HTS: 8536694040
COO: US
ECCN: EAR99
DID YOU KNOW?