surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
1546216-2 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

1546216-2

TE Connectivity / AMP Brand

TERMI-BLOK PCB MOUNT 90 2P.

PRICING per piece  AVAILABILITY real time   
1-24 :$0.292
25-99 :$0.286
100-499 :$0.280
500-999 :$0.274
1,000-2,499 :$0.269
2,500-4,999 :$0.267
5,000 + :$0.247
895 can ship tomorrow
In our stock 
More available to ship 7/3/17
Manufacturer’s Lead Time 
Ships From: Phoenix, AZ
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 1546216-2
RoHS: Yes
Type: Eurostyle Block
Termination Method: Solder
Maximum Voltage Rating: 300 VAC
Family: 1546216
Pitch: 5 mm
Wire Size: 16-30 AWG
Maximum Current Rating: 13.5/Contact A
Body Orientation: Straight
Number of Contacts: 2
Mounting: Through Hole
Number of Circuits: 2
Gender: N/A
Operating Temperature: N/A
Dimension: 10 x 8.2 x 10 mm
Customers Who Bought 1546216-2 Also Bought
DESCRIPTION
TERMI-BLOK PCB MOUNT 90 2P.

Product Highlights
  • Connector
  • Connector Type = Wire Receptacle
  • Housing Color = Gray
  • Not Side Stackable
  • Without Screw Flange
PART CLASSIFICATION DATA
HTS: 8536694040
COO: IT
ECCN: EAR99
DID YOU KNOW?