1546159-8 TE Connectivity / AMP Brand | Connector Terminal Blocks
surfy
contact:
chat live
or (888) 906-8217
Browse by
item(s)
PRODUCT INFO
1546159-8 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

1546159-8

TE Connectivity / AMP Brand

6STV-07-006=#6 TRIBARRIER TERM

PRICING per piece  AVAILABILITY Updated Today   
1-24 :$5.70
25-99 :$5.42
100-279 :$5.15
280-559 :$4.89
560-839 :$3.01
840-1,119 :$2.38
1,120 + :$2.33
417 can ship today
In our stock This is the quantity we have on-hand in our inventory for immediate shipment.
More available to ship 12/14/17
Manufacturer’s Lead Time This is the manufacturer’s timeline for additional quantities placed with onlinecomponents.com.
In Stock quantities placed in the next
2 hour(s) 56 minute(s) ship today!
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 1546159-8
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 40
Type: Barrier Strip
Termination Method: Screw
Maximum Voltage Rating: N/A
Family: 6STV-07-006
Pitch: 9.53 mm
Wire Size: N/A
Maximum Current Rating: N/A
Body Orientation: Straight
Number of Contacts: 7
Mounting: Cable Mount
Number of Circuits: 7
Gender: N/A
Operating Temperature: N/A
Dimension: N/A
Customers Who Bought 1546159-8 Also Bought
DESCRIPTION
6STV-07-006=#6 TRIBARRIER TERM

Product Highlights
  • Barrier Strip
  • Barrier Style = Single Row, Tri-Barrier
  • Block Style = Open Bottom with Standoffs
  • 9.53 mm Centerline
  • Vertical Mount Angle
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our Community (and our team of technical experts) to help?
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
PART CLASSIFICATION DATA
HTS: 8536694040
COO: US
ECCN: EAR99