surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
1546158-3 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

1546158-3

TE Connectivity / AMP Brand

4PCV-11-008=#4 TRIBARRIER TERM

PRICING per piece  AVAILABILITY real time   
1-24 :$13.13
25-99 :$12.47
100-209 :$11.85
210-419 :$11.25
420-629 :$5.96
630-839 :$4.19
840 + :$4.11
550 can ship today
In our stock 
More available to ship 7/3/17
Manufacturer’s Lead Time 
In Stock quantities placed in the next
6 hour(s) 26 minute(s) ship today!
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 1546158-3
RoHS: Yes
Type: Barrier Strip
Termination Method: Solder
Maximum Voltage Rating: 300 V
Family: 4PCV-11-008
Pitch: 8.26 mm
Wire Size: 12-22 AWG
Maximum Current Rating: 20/Contact A
Body Orientation: Straight
Number of Contacts: 11
Mounting: Through Hole
Number of Circuits: 11
Gender: N/A
Operating Temperature: 105(Max) °C
Dimension: 99.06 x 15.24 x 12.7 mm
Customers Who Bought 1546158-3 Also Bought
DESCRIPTION
4PCV-11-008=#4 TRIBARRIER TERM
PART CLASSIFICATION DATA
HTS: 8536694040
COO: US
ECCN: EAR99
DID YOU KNOW?