surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
1546147-2 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

1546147-2

TE Connectivity / AMP Brand

TUBULAR SCREW,EXTRUDED,MD,FLAT

PRICING per piece  AVAILABILITY real time   
1-24 :$27.22
25-99 :$25.85
100-124 :$24.56
125-249 :$23.34
250-374 :$12.36
375-499 :$8.69
500 + :$8.52
Request Quote
83 can ship Monday
In our stock 
50 can ship 3/10/17
Available Factory Stock 
More available to ship 7/28/17
Manufacturer’s Lead Time 
Ships From: Chicago, IL
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 1546147-2
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 100
Type: NEMA
Termination Method: Screw
Maximum Voltage Rating: 600 VAC
Family: 1546147
Pitch: 9.53 mm
Wire Size: 8-22 AWG
Maximum Current Rating: 55/Contact A
Body Orientation: Straight
Number of Contacts: 2
Mounting: Cable Mount
Number of Circuits: 2
Gender: N/A
Operating Temperature: 150(Max) °C
Dimension: 31.26 x 17.78 x 31.11 mm
Customers Who Bought 1546147-2 Also Bought
DESCRIPTION
TUBULAR SCREW,EXTRUDED,MD,FLAT
PART CLASSIFICATION DATA
HTS: 8536694030
COO: MX
ECCN: EAR99
DID YOU KNOW?