surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
1546143-1 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

1546143-1

TE Connectivity / AMP Brand

STRAP SCREW,MD,FLATBASE,NEMA

PRICING per piece  AVAILABILITY real time   
250-499 :$10.51
500-749 :$5.56
750-999 :$3.91
1,000 + :$3.84
Request Quote
0 (sold out)
See alternative parts
In our stock 
400 can ship 2/27/17
Incoming stock 
More available to ship 5/3/17
Manufacturer’s Lead Time 
Minimum Order: 250
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 1546143-1
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 100
Type: Terminal Block
Termination Method: Screw
Maximum Voltage Rating: 600 VAC
Family: 1546143
Pitch: 9.53 mm
Wire Size: 8-18 AWG
Maximum Current Rating: 35/Contact A
Body Orientation: Straight
Number of Contacts: 2
Mounting: Cable Mount
Number of Circuits: 2
Gender: N/A
Operating Temperature: 150(Max) °C
Dimension: 31.26 x 17.78 x 31.11 mm
ALTERNATIVE PRODUCTS
Older Equivalent
P721
P721
In Stock:  655

Customers Who Bought 1546143-1 Also Bought
DESCRIPTION
STRAP SCREW,MD,FLATBASE,NEMA

Product Highlights
  • 900 Series Block Series
  • Terminal Block
  • Block Type = Flat Base
  • Medium Duty Application
  • Contact Type = Strap Screw
PART CLASSIFICATION DATA
HTS: 8536694030
COO: MX
ECCN: EAR99
DID YOU KNOW?