surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
1546019-8 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

1546019-8

TE Connectivity / AMP Brand

8 POS TERMI-BLOK PIN HEAD 180

PRICING per piece  AVAILABILITY real time   
1-99 :$0.787
100-199 :$0.709
200-399 :$0.673
400-799 :$0.639
800-999 :$0.588
1,000-4,999 :$0.447
5,000-9,999 :$0.381
10,000 + :$0.340
0 (sold out)
In our stock 
200 can ship 5/25/17
Incoming stock 
More available to ship 9/25/17
Manufacturer’s Lead Time 
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 1546019-8
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 100
Type: Unshrouded Header
Termination Method: Solder
Maximum Voltage Rating: 300 VAC
Family: 1546019
Pitch: 5 mm
Maximum Current Rating: 15/Contact A
Body Orientation: Straight
Number of Contacts: 8
Mounting: Through Hole
Maximum Contact Resistance: N/A
Gender: HDR
Operating Temperature: N/A
Dimension: 40 x 2.8 x 7 mm
ACCESSORIES (1)
Customers Who Bought 1546019-8 Also Bought
DESCRIPTION
8 POS TERMI-BLOK PIN HEAD 180
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our community and team of technical experts to help!
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
PART CLASSIFICATION DATA
HTS: 8536694040
COO: IT
ECCN: EAR99
DID YOU KNOW?