surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
1546011-1 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

1546011-1

TE Connectivity / AMP Brand

3PCV-03-008=3PCV-ASSY

PRICING per piece  AVAILABILITY real time   
1-24 :$1.70
25-99 :$1.62
100-299 :$1.53
300-599 :$1.46
600-899 :$1.09
900-1,199 :$0.97
1,200 + :$0.95
Request Quote
881 can ship Monday
In our stock 
More available to ship 7/1/17
Manufacturer’s Lead Time 
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 1546011-1
RoHS: Yes
Type: Barrier Strip
Termination Method: Solder
Maximum Voltage Rating: 300 V
Family: 3PCV-03-008
Pitch: 6.35 mm
Wire Size: 16-30 AWG
Maximum Current Rating: 10/Contact A
Body Orientation: Straight
Number of Contacts: 3
Mounting: Through Hole
Number of Circuits: 3
Gender: N/A
Operating Temperature: 120(Max) °C
Dimension: 33.02 x 13.97 x 12.7 mm
Customers Who Bought 1546011-1 Also Bought
DESCRIPTION
3PCV-03-008=3PCV-ASSY
PART CLASSIFICATION DATA
HTS: 8536694040
COO: US
ECCN: EAR99
DID YOU KNOW?