surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
1544513-1 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

1544513-1

TE Connectivity / AMP Brand

FASTON Uninsulated Receptacles & Housings

PRICING per each  AVAILABILITY real time   
1-99 :$0.228
100-499 :$0.216
500-999 :$0.206
1,000-4,999 :$0.196
5,000-9,999 :$0.185
10,000-99,999 :$0.176
100,000-263,999 :$0.167
264,000 + :$0.159
8,000 can ship today
In our stock 
More available to ship 9/1/17
Manufacturer’s Lead Time 
Ships From: Chicago, IL
In Stock quantities placed in the next
13 hour(s) 22 minute(s) ship today!
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 1544513-1
RoHS: Yes
Customers Who Bought 1544513-1 Also Bought
DESCRIPTION
FASTON Uninsulated Receptacles & Housings

Product Highlights
  • Receptacle
  • Tab Fit = 2.79 x 0.50 mm
  • Board Mount = No
  • Receptacle Style = Straight
  • Insulation Support

Search Keywords:

Quick Connect/Disconnect Tabs and Receptacles, relay connectors, fast-on, AMPIP, Blade Receptacle, Blade Tab, Packard Style Tab, E-SPRING
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our community and team of technical experts to help!
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
PART CLASSIFICATION DATA
HTS: 8536904000
COO: CH
ECCN: EAR99
DID YOU KNOW?