surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
1541150-1 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

1541150-1

TE Connectivity / AMP Brand

Switch Rocker ON OFF SPST Quick Connect Locking Rocker 20A 277VAC 1491.4VA

PRICING per each  AVAILABILITY real time   
1-24 :$5.51
25-49 :$5.47
50-99 :$5.44
100 + :$4.99
Request Quote
726 can ship tomorrow
In our stock 
More available to ship 4/19/17
Manufacturer’s Lead Time 
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 1541150-1
RoHS: Yes
Maximum AC Voltage Rating: 277 V
Family: 1541150
Contact Material: N/A
Actuator Color: Red
Maximum DC Voltage Rating: N/A
Housing Color: N/A
Terminal Type: Quick Connect
Seal Description: N/A
Actuator Material: N/A
Pole Throw Configuration: SPST
Mechanical Life: N/A
Packaging: N/A
Contact Plating: Silver
Switch Configuration: ON OFF
Inrush Current Rating: N/A
Bezel Color: N/A
IP Rating: N/A
Electrical Life: N/A
Body Orientation: Straight
Housing Material: N/A
Product Weight: N/A
Base Material: N/A
Mounting: Panel Mount
Maximum Contact Resistance: N/A
Seal Location: N/A
Actuator Style: Locking Rocker
Dielectric Strength: N/A
Minimum Insulation Resistance: N/A
Illumination: N/R
Operating Temperature: N/A
Contact Rating @ Voltage: 1491.4 A
Dimension: 43.18 x 24.38 x 57.28 mm
Panel Cutout Dimensions: 36.83 X 21.08mm(Rectangular)
Customers Who Bought 1541150-1 Also Bought
DESCRIPTION
Switch Rocker ON OFF SPST Quick Connect Locking Rocker 20A 277VAC 1491.4VA

Product Highlights
  • Contact Rating = 20A
  • Single Pole - Single Throw Configuration (Pole-Throw)
  • Silver Contact Plating
  • Locking Rocker Series
  • Operating Function = On Off
PART CLASSIFICATION DATA
HTS: 8536509065
ECCN: EAR99
DID YOU KNOW?