1-5380758-0 TE Connectivity / AMP Brand | Connector Socket
surfy
contact:
chat live
or (888) 906-8217
Browse by
item(s)
PRODUCT INFO
1-5380758-0 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

1-5380758-0

TE Connectivity / AMP Brand

RCR SN-SPR SN-CUP 036-051

PRICING per piece  AVAILABILITY Updated Today   
1-1,999 :$0.3047
2,000-3,999 :$0.2590
4,000-7,999 :$0.2330
8,000-13,999 :$0.2101
14,000-25,999 :$0.1997
26,000-49,999 :$0.1893
50,000 + :$0.1747
43449 Ships 10/24/2017
See alternative parts
In our stock This is the quantity we have on-hand in our inventory for immediate shipment.
More available to ship 1/8/18
Manufacturer’s Lead Time This is the manufacturer’s timeline for additional quantities placed with onlinecomponents.com.
Ships From: Chicago, IL
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 1-5380758-0
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 2,000
Type: Discrete Socket
Maximum Voltage Rating: N/A
Family: 5380758
Pitch: N/R
Maximum Current Rating: N/A
Body Orientation: Straight
Number of Contacts: 1
Mounting: Surface Mount
Gender: SKT
Operating Temperature: N/A
Dimension: 6.65 x 3.18 mm
ALTERNATIVE PRODUCTS
Non-RoHS Equivalent
1-380758-0
1-380758-0
In Stock:  25566
Customers Who Bought 1-5380758-0 Also Bought
DESCRIPTION
RCR SN-SPR SN-CUP 036-051

Product Highlights
  • Socket
  • Mating Pin Dia. Range = .91 - 1.30 mm
  • Socket Length = 6.65 mm
  • Sleeve Style = Closed Bottom
  • Tin Sleeve Plating
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our Community (and our team of technical experts) to help?
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
PART CLASSIFICATION DATA
HTS: 7320905060
COO: US
ECCN: EAR99