surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
1-535542-5 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

1-535542-5

TE Connectivity / AMP Brand

30 MODIV VRT DR CE 100/130

PRICING per piece  AVAILABILITY real time   
1-24 :$7.35
25-99 :$6.98
100-224 :$6.64
225-449 :$6.30
450-674 :$3.88
675-899 :$3.07
900 + :$3.01
Request Quote
900 can ship Monday
See alternative parts
In our stock 
More available to ship 5/7/17
Manufacturer’s Lead Time 
Ships From: Chicago, IL
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 1-535542-5
RoHS: No
Type: Socket Strip
Termination Method: Solder
Maximum Voltage Rating: N/A
Family: 535542
Pitch: 2.54 mm
Maximum Current Rating: 2/Contact A
Body Orientation: Straight
Number of Contacts: 30
Mounting: Through Hole
Maximum Contact Resistance: 12 mOhm
Gender: SKT
Operating Temperature: -65 to 105 °C
Dimension: 38.1 x 5.03 x 6.73 mm
ALTERNATIVE PRODUCTS
RoHS Equivalent
6-535542-5
6-535542-5
In Stock:  560
Customers Who Bought 1-535542-5 Also Bought
DESCRIPTION
30 MODIV VRT DR CE 100/130
PART CLASSIFICATION DATA
HTS: 8536694040
COO: TW
ECCN: EAR99
DID YOU KNOW?