surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
1-535512-9 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

1-535512-9

TE Connectivity / AMP Brand

22 MODII HORZ DR CE EESS .100

PRICING per piece  AVAILABILITY real time   
1-24 :$4.04
25-99 :$3.84
100-399 :$3.60
400-799 :$3.46
800-1,199 :$2.13
1,200-1,599 :$1.68
1,600 + :$1.65
Request Quote
960 can ship Monday
In our stock 
More available to ship 5/13/17
Manufacturer’s Lead Time 
Ships From: Chicago, IL
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 1-535512-9
RoHS: No
Type: Socket Strip
Termination Method: Solder
Maximum Voltage Rating: N/A
Family: 535512
Pitch: 2.54 mm
Maximum Current Rating: 2/Contact A
Body Orientation: Right Angle
Number of Contacts: 22
Mounting: Through Hole
Maximum Contact Resistance: 12 mOhm
Gender: SKT
Operating Temperature: -55 to 125 °C
Dimension: 27.94 x 8.13 x 6.05 mm
ALTERNATIVE PRODUCTS
RoHS Equivalent
1-5535512-9
1-5535512-9
In Stock:  0
Customers Who Bought 1-535512-9 Also Bought
DESCRIPTION
22 MODII HORZ DR CE EESS .100
PART CLASSIFICATION DATA
HTS: 8536694040
COO: US
ECCN: EAR99
DID YOU KNOW?