1534594-3 TE Connectivity / AMP Brand | Connector Contact
surfy
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
1534594-3 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image
PRICING per each  AVAILABILITY Updated Today   
1-24 :$0.389
25-99 :$0.370
100-999 :$0.351
1,000-9,999 :$0.334
10,000-19,999 :$0.317
20,000-29,999 :$0.168
30,000-39,999 :$0.118
40,000 + :$0.116
6,820 can ship tomorrow
In our stock This is the quantity we have on-hand in our inventory for immediate shipment.
More available to ship 11/30/17
Manufacturer’s Lead Time This is the manufacturer’s timeline for additional quantities placed with onlinecomponents.com.
Ships From: Phoenix, AZ
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 1534594-3
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 10,000
Termination Method: Crimp
Family: 1534594
Contact Material: Bronze
Wire Size: 22-23 AWG
Packaging: Strip
Contact Plating: Silver
Maximum Current Rating: N/A
Body Orientation: Straight
Mounting: Cable Mount
Maximum Contact Resistance: N/A
Gender: SKT
Operating Temperature: N/A
Dimension: 15 x 2.65 x 2.65 mm
Contact Size: N/A
Series Name: MCON
Connector Type: Connector Headers and PCB Receptacles
Military Standard: N/R
Contact Type: Signal
Shielded: No
ACCESSORIES (5)
ALTERNATIVE PRODUCTS
Packaged Differently
1534595-3
1534595-3
In Stock:  0

Customers Who Bought 1534594-3 Also Bought
DESCRIPTION
MCON 1.2 - CB

Product Highlights
  • Contact
  • Receptacle
  • MCON Series
  • Tab Fit = 1.20 mm
  • Contact Type = Standard
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our Community (and our team of technical experts) to help?
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
PART CLASSIFICATION DATA
HTS: 8536904000
COO: DE
ECCN: EAR99