1-534206-2 TE Connectivity / AMP Brand | Connector Headers & PCB Receptacles
surfy
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
1-534206-2 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

1-534206-2

TE Connectivity / AMP Brand

24 MODII VRT DR CE 100/115

PRICING per piece  AVAILABILITY Updated Today   
1-17 :$4.48
18-143 :$4.04
144-269 :$3.63
270-539 :$3.45
540-1,079 :$3.28
1,080-4,999 :$3.02
5,000 + :$2.12
10,645 can ship Monday
See alternative parts
In our stock This is the quantity we have on-hand in our inventory for immediate shipment.
More available to ship 10/8/17
Manufacturer’s Lead Time This is the manufacturer’s timeline for additional quantities placed with onlinecomponents.com.
Ships From: Phoenix, AZ
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 1-534206-2
RoHS: No
Type: Socket Strip
Termination Method: Solder
Maximum Voltage Rating: N/A
Family: 534206
Pitch: 2.54 mm
Maximum Current Rating: 2/Contact A
Body Orientation: Straight
Number of Contacts: 24
Mounting: Through Hole
Maximum Contact Resistance: 12 mOhm
Gender: SKT
Operating Temperature: -65 to 105 °C
Dimension: 30.48 x 5.03 x 8.64 mm
ALTERNATIVE PRODUCTS
RoHS Equivalent
6-534206-2
6-534206-2
In Stock:  1104
Customers Who Bought 1-534206-2 Also Bought
DESCRIPTION
24 MODII VRT DR CE 100/115

Product Highlights
  • Receptacle
  • Mod II
  • Number of Positions = 24
  • Number of Rows = Dual
  • Standard Profile
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our Community (and our team of technical experts) to help?
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
PART CLASSIFICATION DATA
HTS: 8536694040
COO: CN
ECCN: EAR99