surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
1-534204-1 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

1-534204-1

TE Connectivity / AMP Brand

24 MODU 2-PC CE RECP ASSY

PRICING per piece  AVAILABILITY real time   
1-19 :$5.32
20-34 :$4.78
35-69 :$4.54
70-139 :$4.32
140-999 :$4.10
1,000-1,259 :$3.20
1,260 + :$3.10
Request Quote
59 can ship tomorrow
See alternative parts
In our stock 
More available to ship 5/2/17
Manufacturer’s Lead Time 
Ships From: Phoenix, AZ
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 1-534204-1
RoHS: No
Type: Socket Strip
Termination Method: Solder
Maximum Voltage Rating: 250 VAC
Family: 534204
Pitch: 2.54 mm
Maximum Current Rating: 3/Contact A
Body Orientation: Right Angle
Number of Contacts: 24
Mounting: Through Hole
Maximum Contact Resistance: 12 mOhm
Gender: SKT
Operating Temperature: -65 to 105 °C
Dimension: 37.03 x 8.13 x 6.05 mm
ALTERNATIVE PRODUCTS
RoHS Equivalent
6-534204-1
6-534204-1
In Stock:  130
Customers Who Bought 1-534204-1 Also Bought
DESCRIPTION
24 MODU 2-PC CE RECP ASSY

Product Highlights
  • Receptacle
  • Number of Positions = 24
  • Number of Rows = Dual
  • Right Angle Mount Angle
  • 2.54 mm Centerline, Matrix
PART CLASSIFICATION DATA
HTS: 8536694040
COO: MX
ECCN: EAR99
DID YOU KNOW?