1532233-7 TE Connectivity / AMP Brand | Connector D-Subminiature
surfy
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
1532233-7 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

1532233-7

TE Connectivity / AMP Brand

094-5306-0003=MCK-C2-B-21SST2

PRICING per each  AVAILABILITY Updated Today   
6-12 :$172.06
13-18 :$97.74
19-24 :$79.41
25 + :$77.82
0 (sold out)
In our stock This is the quantity we have on-hand in our inventory for immediate shipment.
More available to ship 9/24/17
Manufacturer’s Lead Time This is the manufacturer’s timeline for additional quantities placed with onlinecomponents.com.
Minimum Order: 6
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 1532233-7
RoHS: No
Type: D-Subminiature
Termination Method: Solder
Number of Ports: 1
Maximum Voltage Rating: N/A
Contact Material: Copper
Pitch: 2.54 mm
Number of Terminals: 21
Packaging: N/A
Contact Plating: Gold
Maximum Current Rating: N/A
Body Orientation: Straight
Housing Material: N/A
Number of Contacts: 21
Mounting: Through Hole
Gender: SKT
Operating Temperature: N/A
Dimension: N/A
Shell Size: N/A
Shell Material/Plating: Metal
Customers Who Bought 1532233-7 Also Bought
DESCRIPTION
094-5306-0003=MCK-C2-B-21SST2
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our Community (and our team of technical experts) to help?
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
PART CLASSIFICATION DATA
HTS: 8536694040
COO: MX
ECCN: EAR99