1532008-7 TE Connectivity / AMP Brand | Buy
surfy
contact:
chat live
or (888) 906-8217
Browse by
item(s)
PRODUCT INFO
1532008-7 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

1532008-7

TE Connectivity / AMP Brand

094-0404-0003=MCK-C2-B-25P6G7-36.0

PRICING per piece  AVAILABILITY Updated Today   
1-4 :$129.46
5-9 :$116.52
10-14 :$110.69
15-25 :$105.16
26-49 :$99.90
50-99 :$88.66
100-249 :$81.16
250 + :$74.92
19 can ship today
In our stock This is the quantity we have on-hand in our inventory for immediate shipment.
More available to ship 12/27/17
Manufacturer’s Lead Time This is the manufacturer’s timeline for additional quantities placed with onlinecomponents.com.
In Stock quantities placed in the next
4 hour(s) 49 minute(s) ship today!
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 1532008-7
RoHS: No
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 1
Number of Positions: 25
Housing Material: Polyphenylene Sulfide (PPS)
Contact Type: Pin
Lead Length: 36 in, 914.4 mm
Product Type: Connector
Connector Style: Plug
Contact Mating Area Plating Material: Gold
Contact Mating Area Plating Thickness: 50 µin
Mounting Hardware: None
Preloaded: Yes
Shell Plating Finish: Yellow Chromate
Shell Plating Material: Cadmium
Customers Who Bought 1532008-7 Also Bought
DESCRIPTION
094-0404-0003=MCK-C2-B-25P6G7-36.0
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our Community (and our team of technical experts) to help?
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
PART CLASSIFICATION DATA
HTS: 8544429090
COO: MX
ECCN: EAR99