1-5316560-0 TE Connectivity / AMP Brand | Connector Headers & PCB Receptacles
surfy
contact:
chat live
or (888) 906-8217
Browse by
item(s)
PRODUCT INFO
1-5316560-0 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

1-5316560-0

TE Connectivity / AMP Brand

.6FHR04H,140,S,GIG,08/Sn,HT,SEYes

PRICING per piece  AVAILABILITY Updated Today   
1-24 :$36.60
25-99 :$34.77
100-179 :$33.03
180-359 :$31.38
360-539 :$16.56
540-719 :$11.39
720 + :$11.16
630 can ship Monday
In our stock This is the quantity we have on-hand in our inventory for immediate shipment.
More available to ship 1/15/18
Manufacturer’s Lead Time This is the manufacturer’s timeline for additional quantities placed with onlinecomponents.com.
Ships From: Chicago, IL
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 1-5316560-0
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 30
Type: Fine Pitch Connector
Termination Method: Solder
Maximum Voltage Rating: 50 VAC
Family: 5316560
Contact Material: Copper Alloy
Housing Color: Natural
Pitch: 0.6 mm
Contact Plating: Gold Over Nickel
Maximum Current Rating: 0.5/Contact A
Body Orientation: Straight
Housing Material: Thermoplastic
Number of Contacts: 140
Mounting: Surface Mount
Maximum Contact Resistance: N/A
Gender: RCP
Operating Temperature: N/A
Dimension: 48.7 x 6.2 x 3.25 mm
Number of Rows: 2
Customers Who Bought 1-5316560-0 Also Bought
DESCRIPTION
.6FHR04H,140,S,GIG,08/Sn,HT,SEYes

Product Highlights
  • Receptacle
  • Family Name = Free Height
  • .60 mm Centerline
  • Number of Positions = 140
  • In-Line Contact Layout
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our Community (and our team of technical experts) to help?
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
PART CLASSIFICATION DATA
HTS: 8536694040
COO: US
ECCN: EAR99