surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
1-5316077-0 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

1-5316077-0

TE Connectivity / AMP Brand

.6FHR04H,140,S,GIG,08/Sn,ST,NSYes

PRICING per piece  AVAILABILITY real time   
150-299 :$28.25
300-449 :$14.96
450-599 :$10.53
600 + :$10.32
Request Quote
0 (sold out)
In our stock 
More available to ship 5/23/17
Manufacturer’s Lead Time 
Minimum Order: 150
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 1-5316077-0
RoHS: Yes
Type: Fine Pitch Connector
Termination Method: Solder
Maximum Voltage Rating: 50 VAC
Family: 5316077
Pitch: 0.6 mm
Maximum Current Rating: 0.5/Contact A
Body Orientation: Straight
Number of Contacts: 140
Mounting: Surface Mount
Maximum Contact Resistance: 30 mOhm
Gender: RCP
Operating Temperature: -40 to 85 °C
Dimension: 48.7 x 6.2 x 3.25 mm
ACCESSORIES (10)
Customers Who Bought 1-5316077-0 Also Bought
DESCRIPTION
.6FHR04H,140,S,GIG,08/Sn,ST,NSYes

Product Highlights
  • Connector Type = Receptacle
  • Family Name = Free Height
  • .60 mm Centerline
  • Number of Positions = 140
  • In-Line Contact Layout
PART CLASSIFICATION DATA
HTS: 8536694040
COO: CN
ECCN: EAR99
DID YOU KNOW?