1-531142-1 TE Connectivity / AMP Brand | Connector Backplane
surfy
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
1-531142-1 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

1-531142-1

TE Connectivity / AMP Brand

2 ROW BOX RECP 110 POS STAG

PRICING per piece  AVAILABILITY Updated Today   
1-3 :$402.97
4-7 :$362.67
8-15 :$344.54
16-31 :$327.31
32-49 :$310.95
50-79 :$223.88
80-99 :$216.84
100 + :$189.74
8 can ship Monday
In our stock This is the quantity we have on-hand in our inventory for immediate shipment.
More available to ship 12/3/17
Manufacturer’s Lead Time This is the manufacturer’s timeline for additional quantities placed with onlinecomponents.com.
Ships From: Chicago, IL
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 1-531142-1
RoHS: No
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 4
Type: Box Connector
Termination Method: Solder
Maximum Voltage Rating: N/A
Family: 531142
Pitch: 1.91 mm
Maximum Current Rating: N/A
Body Orientation: Straight
Number of Contacts: 110
Mounting: Through Hole
Maximum Contact Resistance: N/A
Gender: RCP
Operating Temperature: N/A
Dimension: 6.29 x 10.16 mm
Customers Who Bought 1-531142-1 Also Bought
DESCRIPTION
2 ROW BOX RECP 110 POS STAG

Product Highlights
  • Receptacle Assembly
  • 1.91 mm Centerline
  • Number of Rows = 2
  • Number of Positions = 110
  • Post Styles = Channel Contact (Flow Solder)
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our Community (and our team of technical experts) to help?
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
PART CLASSIFICATION DATA
HTS: 8536694040
COO: US
ECCN: EAR99