1-530785-1 TE Connectivity / AMP Brand | Connector Backplane
surfy
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
1-530785-1 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

1-530785-1

TE Connectivity / AMP Brand

BOX PIN 60 POS 075 C/L

PRICING per piece  AVAILABILITY Updated Today   
1-1 :$371.02
2-23 :$333.92
24-45 :$317.22
46-89 :$301.36
90-99 :$277.29
100-249 :$242.63
250-499 :$207.96
500 + :$173.30
67 can ship Monday
In our stock This is the quantity we have on-hand in our inventory for immediate shipment.
More available to ship 12/17/17
Manufacturer’s Lead Time This is the manufacturer’s timeline for additional quantities placed with onlinecomponents.com.
Ships From: Phoenix, AZ
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 1-530785-1
RoHS: No
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 2
Type: Box Connector
Termination Method: Solder
Maximum Voltage Rating: N/A
Family: 530785
Pitch: 1.91 mm
Maximum Current Rating: N/A
Body Orientation: Right Angle
Number of Contacts: 60
Mounting: Edge Mount
Maximum Contact Resistance: N/A
Gender: PIN
Operating Temperature: N/A
Dimension: 19.87 x 8.48 mm
Customers Who Bought 1-530785-1 Also Bought
DESCRIPTION
BOX PIN 60 POS 075 C/L
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our Community (and our team of technical experts) to help?
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
PART CLASSIFICATION DATA
HTS: 8536694040
COO: US
ECCN: EAR99