surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
1-530761-1 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

1-530761-1

TE Connectivity / AMP Brand

BOX PIN HDR 40 POS 100 C/L

PRICING per each  AVAILABILITY real time   
1 + :$182.02
Request Quote
92 can ship today
In our stock 
More available to ship 5/19/17
Manufacturer’s Lead Time 
Ships From: Chicago, IL
In Stock quantities placed in the next
1 hour(s) 42 minute(s) ship today!
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 1-530761-1
RoHS: No
Type: Box Connector
Termination Method: Solder
Maximum Voltage Rating: N/A
Family: 530761
Pitch: 2.54 mm
Maximum Current Rating: N/A
Body Orientation: Straight
Number of Contacts: 40
Mounting: Edge Mount
Maximum Contact Resistance: N/A
Gender: PIN
Operating Temperature: N/A
Dimension: 74.68 x 19.55 x 8.48 mm
Customers Who Bought 1-530761-1 Also Bought
DESCRIPTION
BOX PIN HDR 40 POS 100 C/L
PART CLASSIFICATION DATA
COO: US
ECCN: EAR99
DID YOU KNOW?