1526194-2 TE Connectivity / AMP Brand | Connector Terminals
surfy
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
1526194-2 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

1526194-2

TE Connectivity / AMP Brand

Lug Terminal 6AWG Tin

PRICING per each  AVAILABILITY Updated Today   
1-199 :$1.535
200-349 :$1.346
350-799 :$1.198
800-2,499 :$1.069
2,500 + :$0.832
115 can ship tomorrow
In our stock This is the quantity we have on-hand in our inventory for immediate shipment.
More available to ship 11/21/17
Manufacturer’s Lead Time This is the manufacturer’s timeline for additional quantities placed with onlinecomponents.com.
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 1526194-2
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 1
Type: Lug Terminal
Color: N/A
Family: 1526194
Wire Size: 6 AWG
Stud Size: 9.52 mm
Tab Size: N/A
Gender: N/A
Operating Temperature: N/A
Customers Who Bought 1526194-2 Also Bought
DESCRIPTION
Lug Terminal 6AWG Tin

Product Highlights
  • Ring
  • Wire Barrel Style = Flared
  • Terminal Shape = Tubular Ring
  • Wire Size (AWG/CM) = 6 AWG
  • Stud Size = 3/8
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our Community (and our team of technical experts) to help?
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
PART CLASSIFICATION DATA
ECCN: EAR99