surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
1526028-2 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

1526028-2

TE Connectivity / AMP Brand

Lug Terminal 1AWG 54.61mm 19.81mm Electro-Tin

PRICING per each  AVAILABILITY real time   
1-49 :$7.168
50-99 :$6.306
100-199 :$5.554
200-999 :$5.000
1,000 + :$4.505
75 can ship today
In our stock 
More available to ship 7/24/17
Manufacturer’s Lead Time 
Ships From: Phoenix, AZ
In Stock quantities placed in the next
27 minute(s) 20 second(s) ship today!
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 1526028-2
RoHS: Yes
Type: Lug Terminal
Color: N/A
Family: 1526028
Wire Size: 1 AWG
Stud Size: 9.53 mm
Tab Size: N/A
Gender: N/A
Operating Temperature: N/A
Customers Who Bought 1526028-2 Also Bought
DESCRIPTION
Lug Terminal 1AWG 54.61mm 19.81mm Electro-Tin

Product Highlights
  • Terminal Lug
  • Color Coded = No
  • Wire Size (AWG/CM) = 1 AWG
  • Stud Size = 9.53 [.375]
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our community and team of technical experts to help!
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
PART CLASSIFICATION DATA
ECCN: EAR99
DID YOU KNOW?