surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
1-5229913-1 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

1-5229913-1

TE Connectivity / AMP Brand

KIT, RCPT, 50 POS, B SLOT

PRICING per piece  AVAILABILITY real time   
1-24 :$3.44
25-99 :$2.98
100-249 :$2.80
250-499 :$2.78
500-949 :$2.71
950-1,899 :$2.69
1,900 + :$2.66
Request Quote
423 can ship Monday
In our stock 
19 can ship 2/23/17
380 can ship 3/22/17
380 can ship 4/5/17
950 can ship 6/7/17
Incoming stock 
More available to ship 8/13/17
Manufacturer’s Lead Time 
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 1-5229913-1
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 1
Type: IEEE 488
Termination Method: IDT
Maximum Voltage Rating: N/A
Family: 5229913
Pitch: 2.16 mm
Maximum Current Rating: N/A
Body Orientation: Right Angle
Number of Contacts: 50
Mounting: Cable Mount
Gender: RCP
Operating Temperature: N/A
Dimension: 97.92 x 33.43 x 18.77 mm
Customers Who Bought 1-5229913-1 Also Bought
DESCRIPTION
KIT, RCPT, 50 POS, B SLOT

Product Highlights
  • Connector Kit
  • Number of Positions = 50
  • Product Category = Connectors
  • Receptacle
  • Not Shielded
PART CLASSIFICATION DATA
HTS: 8536698000
COO: MX
ECCN: EAR99
DID YOU KNOW?