1-5225664-2 TE Connectivity / AMP Brand | Connector RF
surfy
contact:
chat live
or (888) 906-8217
Browse by
item(s)
PRODUCT INFO
1-5225664-2 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image
PRICING per piece  AVAILABILITY Updated Today   
1-24 :$24.71
25-49 :$21.95
50-99 :$19.39
100-249 :$17.35
250-499 :$15.30
500 + :$14.25
107 can ship today
In our stock This is the quantity we have on-hand in our inventory for immediate shipment.
More available to ship 1/11/18
Manufacturer’s Lead Time This is the manufacturer’s timeline for additional quantities placed with onlinecomponents.com.
Ships From: Phoenix, AZ
In Stock quantities placed in the next
5 hour(s) 32 minute(s) ship today!
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 1-5225664-2
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 1
Type: Type N
Termination Method: Crimp
Family: 5225664
Operating Frequency: N/A
Body Orientation: Straight
Mounting: Cable Mount
Impedance: 50 Ohm
Terminate To: Coaxial Cable
Gender: RCP
Operating Temperature: N/A
Dimension: 44.83 x 15.92 mm
Customers Who Bought 1-5225664-2 Also Bought
DESCRIPTION
N SER JACK W/P TR

Product Highlights
  • Connector
  • Jack
  • Coaxial Cable Termination Type = Crimp
  • Crimp Type = Dual
  • Terminate To Coaxial Cable
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our Community (and our team of technical experts) to help?
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
PART CLASSIFICATION DATA
HTS: 8536694010
COO: MX
ECCN: EAR99