1-5225554-1 TE Connectivity / AMP Brand | Connector RF
surfy
contact:
chat live
or (888) 906-8217
Browse by
item(s)
PRODUCT INFO
1-5225554-1 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

1-5225554-1

TE Connectivity / AMP Brand

TNC RT ANG PLUG DUAL

PRICING per piece  AVAILABILITY Updated Today   
1-24 :$115.84
25-49 :$108.81
50-99 :$93.98
100 + :$78.40
3 can ship tomorrow
See alternative parts
In our stock This is the quantity we have on-hand in our inventory for immediate shipment.
More available to ship 5/29/18
Manufacturer’s Lead Time This is the manufacturer’s timeline for additional quantities placed with onlinecomponents.com.
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 1-5225554-1
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 100
Type: TNC
Termination Method: Crimp
Family: 5225554
Operating Frequency: 0 to 11 Hz to GHz
Body Orientation: Right Angle
Mounting: Cable Mount
Impedance: 50 Ohm
Terminate To: Coaxial Cable
Gender: PL
Operating Temperature: -65 to 165 °C
Dimension: 63.5 x 30.94 x 16.26 mm
ALTERNATIVE PRODUCTS
Non-RoHS Equivalent
1-225554-1
1-225554-1
In Stock:  98
Customers Who Bought 1-5225554-1 Also Bought
DESCRIPTION
TNC RT ANG PLUG DUAL

Product Highlights
  • Connector
  • Plug
  • Terminate To Coaxial Cable
  • Crimp Type = Dual
  • Coaxial Cable Termination Type = Crimp
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our Community (and our team of technical experts) to help?
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
PART CLASSIFICATION DATA
HTS: 8536694010
COO: MX
ECCN: EAR99