surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
1-5221185-8 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

1-5221185-8

TE Connectivity / AMP Brand

PLUG,75 OHM,COML BNC

PRICING per piece  AVAILABILITY real time   
1-99 :$4.03
100-199 :$3.63
200-299 :$3.26
300-499 :$3.10
500-999 :$2.94
1,000-4,999 :$2.71
5,000-9,999 :$2.40
10,000 + :$2.01
Request Quote
100 can ship today
In our stock 
More available to ship 5/19/17
Manufacturer’s Lead Time 
Ships From: Phoenix, AZ
In Stock quantities placed in the next
9 hour(s) 48 minute(s) ship today!
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 1-5221185-8
RoHS: Yes
Type: BNC
Termination Method: Crimp
Family: 5221185
Operating Frequency: 0 to 2 Hz to GHz
Body Orientation: Straight
Mounting: Cable Mount
Impedance: 75 Ohm
Terminate To: Coaxial Cable
Gender: PL
Operating Temperature: -55 to 85 °C
Dimension: 27.69 x 14.53mm
Customers Who Bought 1-5221185-8 Also Bought
DESCRIPTION
PLUG,75 OHM,COML BNC

Product Highlights
  • Connector
  • Connector Type = BNC
  • Plug
  • Terminate To Coaxial Cable
  • Coaxial Cable Termination Type = Crimp
PART CLASSIFICATION DATA
HTS: 8536694010
COO: MX
ECCN: EAR99
DID YOU KNOW?