surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
1-520424-6 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

1-520424-6

TE Connectivity / AMP Brand

16 SDL RND PLUG ASSY 50 SERIES

PRICING per piece  AVAILABILITY real time   
1-24 :$8.83
25-99 :$8.66
100-249 :$8.49
250-499 :$8.32
500-999 :$8.16
1,000 + :$8.00
Request Quote
1,397 can ship today
In our stock 
More available to ship 6/2/17
Manufacturer’s Lead Time 
Ships From: Phoenix, AZ
In Stock quantities placed in the next
16 hour(s) 3 minute(s) ship today!
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 1-520424-6
RoHS: Yes
Type: SDL
Maximum Voltage Rating: N/A
Family: 520424
Pitch: 1.27 mm
Maximum Current Rating: N/A
Body Orientation: Straight
Number of Contacts: 16
Mounting: Cable Mount
Gender: PL
Operating Temperature: -20 to 80 °C
Dimension: 32.11 x 21.72 x 8.46 mm
ACCESSORIES (1)
Customers Who Bought 1-520424-6 Also Bought
DESCRIPTION
16 SDL RND PLUG ASSY 50 SERIES

Product Highlights
  • Connector
  • Cable Type = Round
  • Plug
  • Product Series = 50 Series
  • Receptacle Configuration = Standard
PART CLASSIFICATION DATA
HTS: 8536698000
COO: MX
ECCN: EAR99
DID YOU KNOW?