surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
1520230-2 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

1520230-2

TE Connectivity / AMP Brand

Switch Toggle DPST Baton Lever Screw 20A 250VAC 250VDC 1491.4VA Panel Mount with Threads

PRICING per piece  AVAILABILITY real time   
1-49 :$26.28
50-99 :$23.65
100-149 :$22.47
150-299 :$21.35
300-499 :$20.28
500-999 :$18.72
1,000-2,499 :$17.47
2,500 + :$16.23
2,796 can ship Monday
In our stock 
More available to ship 5/28/17
Manufacturer’s Lead Time 
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 1520230-2
RoHS: No
Type: Power
Maximum AC Voltage Rating: 250@(CSA/UL) V
Family: 1520230
Contact Material: N/A
Actuator Color: N/A
Maximum DC Voltage Rating: 250@(CSA/UL) V
Terminal Type: Screw
Seal Description: N/A
Actuator Material: N/A
Pole Throw Configuration: DPST
Mechanical Life: N/A
Packaging: N/A
Contact Plating: N/A
Switch Configuration: N/A
Bushing Type: Threaded
Electrical Life: N/A
Body Orientation: Straight
Actuator Length: 20.62 mm
Housing Material: N/A
Product Weight: N/A
Base Material: N/A
Mounting: Panel Mount with Threads
Maximum Contact Resistance: N/A
Seal Location: N/A
Actuator Style: Baton Lever
Dielectric Strength: N/A
Minimum Insulation Resistance: N/A
Thread Size: 15/32-32
Operating Temperature: N/A
Contact Rating @ Voltage: 1491.4@(CSA/UL) A
Dimension: 67.08 x 32.54 x 64.69 mm
Customers Who Bought 1520230-2 Also Bought
DESCRIPTION
Switch Toggle DPST Baton Lever Screw 20A 250VAC 250VDC 1491.4VA Panel Mount with Threads

Product Highlights
  • Double Pole - Single Throw Configuration (Pole-Throw)
  • Toggle Length = 20.65 mm
  • Toggle Style = Baton
  • Bushing Length = 11.91 mm
  • Termination Type = Screw-In Terminal
PART CLASSIFICATION DATA
HTS: 8536509065
COO: MX
ECCN: EAR99
DID YOU KNOW?