surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
TE Connectivity / AMP Brand


Supplier Image

1520161-1

TE Connectivity / AMP Brand

Switch Toggle DPST Baton Lever Screw 16A 250VAC 250VDC Panel Mount with Threads

PRICING per piece  AVAILABILITY real time   
75-149 :$45.22
150-224 :$23.94
225-299 :$16.85
300 + :$16.51
0 (sold out)
In our stock 
95 can ship 3/6/17
Incoming stock 
More available to ship 6/6/17
Manufacturer’s Lead Time 
Minimum Order: 75
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 1520161-1
RoHS: No
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 1
Type: Power
Maximum AC Voltage Rating: 250@(CSA/UL) V
Family: 1520161
Contact Material: N/A
Actuator Color: N/A
Maximum DC Voltage Rating: 250@(CSA/UL) V
Terminal Type: Screw
Seal Description: N/A
Actuator Material: N/A
Pole Throw Configuration: DPST
Mechanical Life: N/A
Packaging: N/A
Contact Plating: N/A
Switch Configuration: N/A
Bushing Type: Threaded
Electrical Life: N/A
Body Orientation: Straight
Actuator Length: 17.63 mm
Housing Material: N/A
Product Weight: N/A
Base Material: N/A
Mounting: Panel Mount with Threads
Maximum Contact Resistance: N/A
Seal Location: N/A
Actuator Style: Baton Lever
Dielectric Strength: N/A
Minimum Insulation Resistance: N/A
Thread Size: N/A
Operating Temperature: N/A
Contact Rating @ Voltage: 16@125VAC 125VDC@(CSA/UL) A
Dimension: N/A
Customers Who Bought 1520161-1 Also Bought
DESCRIPTION
Switch Toggle DPST Baton Lever Screw 16A 250VAC 250VDC Panel Mount with Threads
PART CLASSIFICATION DATA
HTS: 8536509065
COO: MX
ECCN: EAR99
DID YOU KNOW?