surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
1-5177986-2 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

1-5177986-2

TE Connectivity / AMP Brand

0.8FH,P06H.5,060,08/Sn,TR,SC

PRICING per piece  AVAILABILITY real time   
1-24 :$5.96
25-99 :$5.66
100-199 :$5.38
200-399 :$5.11
400-599 :$3.14
600-799 :$2.49
800 + :$2.44
Request Quote
5,600 can ship tomorrow
In our stock 
748 can ship 2/27/17
Incoming stock 
More available to ship 5/9/17
Manufacturer’s Lead Time 
Ships From: Chicago, IL
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 1-5177986-2
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 800
Type: Fine Pitch Connector
Termination Method: Solder
Maximum Voltage Rating: 100 VAC
Family: 5177986
Pitch: 0.8 mm
Maximum Current Rating: 0.5/Contact A
Body Orientation: Straight
Number of Contacts: 60
Mounting: Surface Mount
Maximum Contact Resistance: 30 mOhm
Gender: PL
Operating Temperature: -40 to 85 °C
Dimension: 29.8 x 6 x 5.6 mm
ACCESSORIES (10)
Customers Who Bought 1-5177986-2 Also Bought
DESCRIPTION
0.8FH,P06H.5,060,08/Sn,TR,SC

Product Highlights
  • Connector Type = Plug
  • Number of Positions = 60
  • PCB Mount Angle = Vertical
  • Board-to-Board Stack Height = 6.00 mm, 10.00 mm, 14.00 mm, 18.00 mm
  • Gold (8) Contact Mating Area Plating Material
PART CLASSIFICATION DATA
HTS: 8536694040
COO: CN
ECCN: EAR99
DID YOU KNOW?