surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
1-5146888-1 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

1-5146888-1

TE Connectivity / AMP Brand

1FHP,64,50A/S,S,C,S10,12,13,15

PRICING per piece  AVAILABILITY real time   
100-199 :$12.92
200-299 :$7.95
300-399 :$6.30
400 + :$6.17
0 (sold out)
See alternative parts
In our stock 
More available to ship 8/22/17
Manufacturer’s Lead Time 
Minimum Order: 100
12 views in the last month Popularity 
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 1-5146888-1
RoHS: Yes
Type: Fine Pitch Connector
Termination Method: Solder
Maximum Voltage Rating: 250,250 VDC|VAC
Family: 146888
Pitch: 1 mm
Maximum Current Rating: 0.5/Contact A
Body Orientation: Straight
Number of Contacts: 64
Mounting: Surface Mount
Maximum Contact Resistance: 30 mOhm
Gender: PL
Operating Temperature: -55 to 110 °C
Dimension: 35.9 x 6 x 8.35 mm
ALTERNATIVE PRODUCTS
Non-RoHS Equivalent
1-146888-1
1-146888-1
In Stock:  1
Customers Who Bought 1-5146888-1 Also Bought
DESCRIPTION
1FHP,64,50A/S,S,C,S10,12,13,15
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our community and team of technical experts to help!
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
PART CLASSIFICATION DATA
HTS: 8536694040
COO: US
ECCN: EAR99
DID YOU KNOW?