surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
1513259-1 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

1513259-1

TE Connectivity / AMP Brand

PCB ANTENNA BULK PACKAGED

PRICING per piece  AVAILABILITY real time   
1-99 :$2.10
100-799 :$1.79
800-1,499 :$1.61
1,500-2,999 :$1.45
3,000-5,999 :$1.37
6,000-11,999 :$1.31
12,000 + :$1.24
4,476 can ship tomorrow
In our stock 
400 can ship 6/4/17
Available Factory Stock 
95 can ship 5/29/17
Incoming stock 
More available to ship 7/11/17
Manufacturer’s Lead Time 
16 views in the last month Popularity 
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 1513259-1
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 100
Type: Omni-Directional
Family: 1513259-1
Supplier_Package: N/A
Packaging: Bag,Box
Maximum Frequency: 960,1990 MHz
Maximum Input Power: 10000 mW
Minimum Frequency: 824,1710 MHz
Pin_Count: N/A
Maximum Insertion Loss: N/A
Maximum VSWR: 3
Mounting: N/A
Impedance: 50 Ohm
Typical Antenna Gain: 1(Max) dBi
Operating Temperature: N/A
Dimension: 37.59 x 11.94 x 1.57 mm
Customers Who Bought 1513259-1 Also Bought
DESCRIPTION
PCB ANTENNA BULK PACKAGED

Product Highlights
  • Antenna Style = Embedded Antenna
  • Voice Application
  • Antenna Type = World GSM
  • 880 - 960 MHz Operating Frequency
  • Mount = Surface Mount
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our community and team of technical experts to help!
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
PART CLASSIFICATION DATA
HTS: 8529104040
COO: CN
ECCN: 5A991.G
DID YOU KNOW?