1-5111595-5 TE Connectivity / AMP Brand | Connector Headers & PCB Receptacles
surfy
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
1-5111595-5 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

1-5111595-5

TE Connectivity / AMP Brand

080 ASSY SYS 50 PADDLEBOARD

PRICING per piece  AVAILABILITY Updated Today   
1-34 :$9.01
35-209 :$8.11
210-384 :$7.70
385-769 :$7.32
770-999 :$6.73
1,000-4,999 :$6.08
5,000-9,999 :$5.60
10,000 + :$5.44
0 (sold out)
In our stock This is the quantity we have on-hand in our inventory for immediate shipment.
More available to ship 6/17/18
Manufacturer’s Lead Time This is the manufacturer’s timeline for additional quantities placed with onlinecomponents.com.
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 1-5111595-5
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 35
Type: IDC Connector
Termination Method: Solder
Maximum Voltage Rating: 30 VAC
Family: 5111595
Pitch: 2.54 mm
Maximum Current Rating: 0.5/Contact A
Body Orientation: Right Angle
Number of Contacts: 80
Mounting: Through Hole
Maximum Contact Resistance: N/A
Gender: PL
Operating Temperature: -65 to 105 °C
Dimension: 55.52 x 7.72 x 8.64 mm
Customers Who Bought 1-5111595-5 Also Bought
DESCRIPTION
080 ASSY SYS 50 PADDLEBOARD

Product Highlights
  • Paddleboard Receptacle
  • Number of Positions = 80
  • Without Mating Connector Lock
  • Wire/Cable Type = Ribbon Cable
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our Community (and our team of technical experts) to help?
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
PART CLASSIFICATION DATA
HTS: 8536694040
COO: US
ECCN: EAR99