1-5102162-1 TE Connectivity / AMP Brand | Connector Headers & PCB Receptacles
surfy
contact:
chat live
or (888) 906-8217
Browse by
item(s)
PRODUCT INFO
1-5102162-1 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

1-5102162-1

TE Connectivity / AMP Brand

A/L UNIV HDR 60P RA

PRICING per piece  AVAILABILITY Updated Today   
1-29 :$6.30
30-59 :$5.67
60-119 :$5.39
120-239 :$5.12
240-499 :$4.71
500-999 :$4.50
1,000-4,999 :$4.07
5,000 + :$3.75
283 can ship today
See alternative parts
In our stock This is the quantity we have on-hand in our inventory for immediate shipment.
More available to ship 5/17/18
Manufacturer’s Lead Time This is the manufacturer’s timeline for additional quantities placed with onlinecomponents.com.
In Stock quantities placed in the next
16 hour(s) 44 minute(s) ship today!
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 1-5102162-1
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 30
Type: Ejector Header
Termination Method: Solder
Maximum Voltage Rating: 250 VAC
Family: 5102162
Pitch: 2.54 mm
Maximum Current Rating: 1/Contact A
Body Orientation: Right Angle
Number of Contacts: 60
Mounting: Through Hole
Maximum Contact Resistance: N/A
Gender: HDR
Operating Temperature: -65 to 105 °C
Dimension: 95.5 x 13.94 x 8.53 mm
ALTERNATIVE PRODUCTS
Non-RoHS Equivalent
1-102162-1
1-102162-1
In Stock:  146
Customers Who Bought 1-5102162-1 Also Bought
DESCRIPTION
A/L UNIV HDR 60P RA

Product Highlights
  • Connector Type = Universal Ejection Pin Headers
  • Standard Profile
  • Number of Positions = 60
  • 2.54 x 2.54 mm Centerline, Matrix
  • PCB Mount Angle = Right Angle
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our Community (and our team of technical experts) to help?
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
PART CLASSIFICATION DATA
HTS: 8536694040
COO: US
ECCN: EAR99